SKF 30226 Taper 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 207-9992
- Mfr. Part No.:
- 30226
- Manufacturer:
- SKF
Subtotal (1 unit)*
€721.19
(exc. VAT)
€887.06
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €721.19 |
*price indicative
- RS Stock No.:
- 207-9992
- Mfr. Part No.:
- 30226
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Bore Type | Parallel | |
| Cup Width | 34mm | |
| End Type | Shielded | |
| Limiting Speed | 2800rpm | |
| Standards/Approvals | No | |
| Outside Diameter | 230mm | |
| Number of Rows | 1 | |
| Cone Width | 45.05mm | |
| Static Load Rating | 490kN | |
| Bearing Dynamic Load Rating | 451kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Bore Type Parallel | ||
Cup Width 34mm | ||
End Type Shielded | ||
Limiting Speed 2800rpm | ||
Standards/Approvals No | ||
Outside Diameter 230mm | ||
Number of Rows 1 | ||
Cone Width 45.05mm | ||
Static Load Rating 490kN | ||
Bearing Dynamic Load Rating 451kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD
- NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EMKW33 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK/C3 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECP/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECM/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECJ/C3 130 mm ID Roller Bearing, 230 mm OD
