SKF 31311 J2/Q Taper 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 208-0182
- Mfr. Part No.:
- 31311 J2/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
€165.58
(exc. VAT)
€203.66
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.58 |
*price indicative
- RS Stock No.:
- 208-0182
- Mfr. Part No.:
- 31311 J2/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Parallel | |
| Limiting Speed | 5600rpm | |
| Cone Width | 31.5mm | |
| Outside Diameter | 120mm | |
| Series | 7FB | |
| Standards/Approvals | No | |
| Static Load Rating | 137kN | |
| Cup Width | 21mm | |
| Number of Rows | 1 | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 149kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Parallel | ||
Limiting Speed 5600rpm | ||
Cone Width 31.5mm | ||
Outside Diameter 120mm | ||
Series 7FB | ||
Standards/Approvals No | ||
Static Load Rating 137kN | ||
Cup Width 21mm | ||
Number of Rows 1 | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 149kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- SKF 32211 J2/Q Taper 55 mm ID Roller Bearing, 100 mm OD
- FAG 31311-A Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 32311 J2 Taper 55 mm ID Roller Bearing, 120 mm OD
- RS PRO 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 22311 E/VA405 Taper 55 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 32007 J2/Q Taper 35 mm ID Roller Bearing, 62 mm OD
