FAG 31311-A Taper 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 190-8366
- Mfr. Part No.:
- 31311-A
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€144.05
(exc. VAT)
€177.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €144.05 | - |
| 5 - 9 | €140.02 | 2% |
| 10 - 24 | €136.27 | 5% |
| 25 + | €132.66 | 7% |
*price indicative
- RS Stock No.:
- 190-8366
- Mfr. Part No.:
- 31311-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Outside Diameter | 120mm | |
| Static Load Rating | 139kN | |
| End Type | Open | |
| Cone Width | 31.5mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 123kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Outside Diameter 120mm | ||
Static Load Rating 139kN | ||
End Type Open | ||
Cone Width 31.5mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 123kN | ||
Bearing Type Taper | ||
High radial loads occur
High axial loads act on one side
Combined loads must be supported (radial and axial forces acting simultaneously)
Precise axial guidance of the shaft is required (locating bearing function)
The bearing arrangement must have very high axial rigidity
The bearing position is operated clearance-free or under preload (single bearings are adjusted against each other)
High running accuracy is required
The load carrying capacity of angular contact ball bearings is no longer sufficient and the higher speed suitability of angular contact ball bearings is not required
The bearings are not required to compensate misalignments
The design objective comprises compact, rigid and economical bearing arrangements with a high load carrying capacity
Related links
- SKF 31311 J2/Q Taper 55 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K Taper 55 mm ID Roller Bearing, 120 mm OD
- RS PRO 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 32311 J2 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 22311 E/VA405 Taper 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30311 Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30311D Taper Roller 55 mm ID Roller Bearing, 120 mm OD
