SKF NJ 2204 ECP Parallel 20 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 209-2368
- Mfr. Part No.:
- NJ 2204 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€62.81
(exc. VAT)
€77.26
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.81 |
*price indicative
- RS Stock No.:
- 209-2368
- Mfr. Part No.:
- NJ 2204 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 19000rpm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 27.5kN | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 34.5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NJ 2204 ECP | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Limiting Speed 19000rpm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 27.5kN | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 34.5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series NJ 2204 ECP | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 47mm Outside Diameter, 34.5kN Dynamic Load Rating - NJ 2204 ECP
This cylindrical roller bearing is engineered for performance in various applications. It has an inside diameter of 20mm and an outside diameter of 47mm, with a race width of 18mm. The non-metallic cage enhances durability and supports high-speed operations. This bearing is essential for environments with specific load ratings and speeds, making it a key component in mechanical systems.
Features & Benefits
• Open design allows for easy lubrication access
• Non-metallic cage reduces weight and improves corrosion resistance
• High dynamic load rating of 34.5kN for robust applications
• Parallel bore design optimises alignment and installation
• Reference speed of 17000r/min accommodates high-speed operations
• Single-row configuration enables compact assembly
Applications
• Commonly utilised in automation systems
• Effective in mechanical drives and gearboxes
Can it handle high load conditions?
Yes, it has a basic static load rating of 27.5kN.
Will it operate effectively at high speeds?
Yes, it supports a limiting speed of 19000r/min.
Related links
- SKF NU 2204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NJ 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 303 ECP 17 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NUP 204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 303 ECP 17 mm ID Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
