SKF 29328 E Tapered 140 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 209-4129
- Mfr. Part No.:
- 29328 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,240.06
(exc. VAT)
€2,755.27
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,240.06 |
*price indicative
- RS Stock No.:
- 209-4129
- Mfr. Part No.:
- 29328 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 38.5mm | |
| Bore Type | Tapered | |
| Number of Rows | 1 | |
| Static Load Rating | 2850kN | |
| Outside Diameter | 240mm | |
| Dynamic Load Rating | 980kN | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Limiting Speed | 2600rpm | |
| Series | 29328 E | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 38.5mm | ||
Bore Type Tapered | ||
Number of Rows 1 | ||
Static Load Rating 2850kN | ||
Outside Diameter 240mm | ||
Dynamic Load Rating 980kN | ||
End Type Closed | ||
Standards/Approvals No | ||
Limiting Speed 2600rpm | ||
Series 29328 E | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life.
High load carrying capacity
Accommodate misalignment
Separable design.
High speed capability
Low friction
Related links
- SKF 22228 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CCK/W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 24128 CC/W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 23028 CCK/C4W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23128 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 24028 CC/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
