SKF 32309 BJ2/QCL7C Taper 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 232-2813
- Mfr. Part No.:
- 32309 BJ2/QCL7C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€145.40
(exc. VAT)
€178.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.40 |
*price indicative
- RS Stock No.:
- 232-2813
- Mfr. Part No.:
- 32309 BJ2/QCL7C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CLN | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 134kN | |
| Outside Diameter | 100mm | |
| Static Load Rating | 176kN | |
| Cup Width | 30mm | |
| Number of Rows | 1 | |
| Cone Width | 38.25mm | |
| Limiting Speed | 6700rpm | |
| Series | 32309 | |
| Bearing Type | Taper | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Internal Clearance CLN | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 134kN | ||
Outside Diameter 100mm | ||
Static Load Rating 176kN | ||
Cup Width 30mm | ||
Number of Rows 1 | ||
Cone Width 38.25mm | ||
Limiting Speed 6700rpm | ||
Series 32309 | ||
Bearing Type Taper | ||
Race Type Flanged | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in perio
Related links
- SKF 32309 Taper 45 mm ID Roller Bearing, 100 mm OD
- RS PRO 32309 Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 32312 BJ2/QCL7C Taper 60 mm ID Roller Bearing, 130 mm OD
- FAG 31309-XL Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 31314 J2/QCL7ADF Taper 45 mm ID Roller Bearing, 100 mm OD
- FAG 30309-A Taper 45 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- Timken 30309 Taper 45 mm ID Metric Roller Bearing, 100 mm OD
