SKF 32309 Taper 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 208-0062
- Mfr. Part No.:
- 32309
- Manufacturer:
- SKF
Subtotal (1 unit)*
€65.41
(exc. VAT)
€80.45
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.41 |
*price indicative
- RS Stock No.:
- 208-0062
- Mfr. Part No.:
- 32309
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 7000rpm | |
| Number of Rows | 1 | |
| Cone Width | 38.25mm | |
| Static Load Rating | 185kN | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Cup Width | 30mm | |
| Outside Diameter | 100mm | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 145kN | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 7000rpm | ||
Number of Rows 1 | ||
Cone Width 38.25mm | ||
Static Load Rating 185kN | ||
Standards/Approvals No | ||
End Type Shielded | ||
Cup Width 30mm | ||
Outside Diameter 100mm | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 145kN | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- RS PRO 32309 Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 32309 BJ2/QCL7C Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 31314 J2/QCL7ADF Taper 45 mm ID Roller Bearing, 100 mm OD
- FAG 31309-XL Taper 45 mm ID Roller Bearing, 100 mm OD
- FAG 30309-A Taper 45 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- FAG 32309-A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- Timken 30309 Taper 45 mm ID Metric Roller Bearing, 100 mm OD
