RS PRO 32309 Taper 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 248-2857
- Mfr. Part No.:
- 32309
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€47.71
(exc. VAT)
€58.68
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.71 |
*price indicative
- RS Stock No.:
- 248-2857
- Mfr. Part No.:
- 32309
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Cage Material | Stainless Steel | |
| Roller Material | Steel | |
| Limiting Speed | 7000rpm | |
| Cone Width | 38mm | |
| Static Load Rating | 185kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 145kN | |
| Outside Diameter | 100mm | |
| Bearing Material | Steel | |
| Cup Width | 30mm | |
| Race Type | Cylindrical | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Cage Material Stainless Steel | ||
Roller Material Steel | ||
Limiting Speed 7000rpm | ||
Cone Width 38mm | ||
Static Load Rating 185kN | ||
End Type Open | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 145kN | ||
Outside Diameter 100mm | ||
Bearing Material Steel | ||
Cup Width 30mm | ||
Race Type Cylindrical | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32309 Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 32309 BJ2/QCL7C Taper 45 mm ID Roller Bearing, 100 mm OD
- FAG 31309-XL Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 31314 J2/QCL7ADF Taper 45 mm ID Roller Bearing, 100 mm OD
- FAG 30309-A Taper 45 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- Timken 30309 Taper 45 mm ID Metric Roller Bearing, 100 mm OD
- FAG 32309-A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
