RS Better World
FAG 31309-XL Taper 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 190-8363
- Mfr. Part No.:
- 31309-XL
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€99.66
(exc. VAT)
€122.58
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €99.66 |
| 5 - 9 | €95.65 |
| 10 - 24 | €93.67 |
| 25 + | €91.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8363
- Mfr. Part No.:
- 31309-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Cone Width | 27.25mm | |
| Bearing Dynamic Load Rating | 114kN | |
| End Type | Open | |
| Outside Diameter | 100mm | |
| Static Load Rating | 108kN | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Cone Width 27.25mm | ||
Bearing Dynamic Load Rating 114kN | ||
End Type Open | ||
Outside Diameter 100mm | ||
Static Load Rating 108kN | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Taper | ||
High radial loads occur
High axial loads act on one side
Combined loads must be supported (radial and axial forces acting simultaneously)
Precise axial guidance of the shaft is required (locating bearing function)
The bearing arrangement must have very high axial rigidity
The bearing position is operated clearance-free or under preload (single bearings are adjusted against each other)
High running accuracy is required
The load carrying capacity of angular contact ball bearings is no longer sufficient and the higher speed suitability of angular contact ball bearings is not required
The bearings are not required to compensate misalignments
The design objective comprises compact, rigid and economical bearing arrangements with a high load carrying capacity
Related links
- FAG 30309-A Taper 45 mm ID Roller Bearing, 100 mm OD
- FAG 32009-X-XL Taper 45 mm ID Roller Bearing, 75 mm OD
- RS PRO 32309 Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 32309 BJ2/QCL7C Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 32309 Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 31314 J2/QCL7ADF Taper 45 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- Timken 30309 Taper 45 mm ID Metric Roller Bearing, 100 mm OD
