SKF Roller Chain, 10 ft, PHC, ANSI
- RS Stock No.:
- 267-9829
- Mfr. Part No.:
- PHC 40-1SSX10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€103.55
(exc. VAT)
€127.37
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.55 |
*price indicative
- RS Stock No.:
- 267-9829
- Mfr. Part No.:
- PHC 40-1SSX10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Stainless Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 12mm | |
| Roller Diameter | 7.95mm | |
| Chain Weight | 630g | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Stainless Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 12mm | ||
Roller Diameter 7.95mm | ||
Chain Weight 630g | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, Stainless Steel, 12.7mm Pitch - PHC 40-1SSX10FT
This stainless steel roller chain with ANSI standard specifications offers ideal corrosion resistance and durability. Designed for applications requiring high cleanliness or exposure to harsh chemicals, it is suitable for use in various industries.
Features & Benefits
• Ideal corrosion resistance for longevity
• Easy disassembly and replacement
• Can withstand high/low temperatures and corrosive environments
• Designed for food processing, pharmaceutical, and other demanding applications
Applications
• Suitable for food processing industry
• Ideal for pharmaceutical applications
• Used in corrosive industrial settings
Can it withstand high temperatures?
Yes, it can withstand temperatures ranging from -20 to 400 °C.
Will it provide strong chain support?
Yes, it offers a reliable chain solution with ideal corrosion resistance.
Is it suitable for food processing applications?
-Yes, it is designed for applications where high cleanliness is required.
Can it be used in corrosive environments?
Yes, it is suitable for applications in harsh and corrosive settings.
Is it easy to disassemble and replace?
Yes, it is designed for easy maintenance and replacement.
