Teltonika 150Mbps RUT 1 WiFi, 4G LTE 2.4GHz

Subtotal (1 unit)*

€163.42

(exc. VAT)

€201.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 487 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.42

*price indicative

RS Stock No.:
428-077
Mfr. Part No.:
RUT200
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Wireless Connectivity

WiFi, 4G LTE

Network Speed

150Mbps

Wi-Fi Rating

Wi-Fi 4

Wi-Fi Standard

IEEE 802.11 b/g/n

Wireless Data Rate

150Mbps

Wi-Fi Band

2.4GHz

Number of LAN Ports

1

Security Protocols

WPA2-PSK, OWE, WPA-PSK, WPA-EAP, WPA2, TKIP, WPA3, AES

Number of Antennas

3

Depth

74mm

Weight

125g

Height

25mm

Standards/Approvals

R118, ANRT, NBTC, NCC, MTC NOM, CB, RoHS, EAC, ETA-WPC, E-Mark, ANATEL, SIRIM, CE, RCM, NTC, REACH, UKCA, ICASA, Kenya, IMDA

Width

83mm

COO (Country of Origin):
LT

RUT200compact industrial cellular router


The UAB TELTONIKA NETWORKS Industrial cellular router is a compact router that provides reliable, mission-critical connectivity in rigorous conditions common in industries like automation, transportation, and manufacturing. This model is equipped with 4G LTE, Wi-Fi, and two Ethernet ports, making it ideal for quickly setting up primary and backup connectivity with remote management capabilities.

IP30 Protection

WAN Failover

RMS functionality

CE and UKCA compliant

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy