Tosi TOSIBOX KEY

Subtotal (1 unit)*

€284.72

(exc. VAT)

€350.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 November 2026
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€284.72

*price indicative

RS Stock No.:
457-165
Distrelec Article No.:
301-01-175
Mfr. Part No.:
TOSIBOX KEY
Manufacturer:
Tosi
Find similar products by selecting one or more attributes.
Select all

Brand

Tosi

Product Type

VPN Firewall

Security Protocols

TLS, AES

Depth

83mm

Standards/Approvals

FIPS 140-2 Level 3

Weight

27g

Height

10mm

Width

22mm

COO (Country of Origin):
FI
The Tosibox Intelligent crypto processing device enables a secure connection between your computer and one or more TOSIBOX Nodes, giving you full visibility and control over the network devices connected to the Node. Connections are established through a secure, encrypted VPN tunnel over the Internet or other common WANs and LANs, and permissions can be easily granted, revoked and configured in an unlimited number of ways.

2048 bit RSA key in the cryptographic module

4 GB or larger flash memory storage for TOSIBOX Key software and settings

USB 2.0 interface and type A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy