Draytek V2763-K Vigor 2763, 7 Port Socket Connector

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
707-893
Mfr. Part No.:
V2763-K
Manufacturer:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Product Type

Router

Mount Type

Base

Connection Type

Socket Connector

Number of Ports

7

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEEE

Depth

131mm

Height

42mm

Width

207mm

Series

Vigor 2763

COO (Country of Origin):
TW
The Draytek Ethernet VPN routers are Ideal for Small Office and Home Office networks. Featuring powerful firewall and content Filtering, configurable quality of service and an array of VPN capabilities, with the performance to make full use of FTTP Fibre Broadband. Incorporating Wireless in the Vigor 2763ac model, the Vigor 2763 series provide a reliable, highly integrated and reliable connectivity solution for SoHo networks.

VDSL and Ethernet Router

Powerful SoHo VPN Router

AC1300 Wireless with Mesh

4 Gigabit LAN Ports with VLANs

VigorACS Central Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy