Draytek V2135AX-K Vigor 2135, 6 Port Socket Connector
- RS Stock No.:
- 707-907
- Mfr. Part No.:
- V2135AX-K
- Manufacturer:
- Draytek
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-907
- Mfr. Part No.:
- V2135AX-K
- Manufacturer:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | WiFi Router | |
| Connection Type | Socket Connector | |
| Mount Type | Base | |
| Number of Ports | 6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 194mm | |
| Depth | 50mm | |
| Width | 155mm | |
| Series | Vigor 2135 | |
| Standards/Approvals | IEEE | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type WiFi Router | ||
Connection Type Socket Connector | ||
Mount Type Base | ||
Number of Ports 6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Height 194mm | ||
Depth 50mm | ||
Width 155mm | ||
Series Vigor 2135 | ||
Standards/Approvals IEEE | ||
- COO (Country of Origin):
- TW
The Draytek Vigor 2135ax Ethernet VPN routers are Ideal for Small Office and Home Office networks. Featuring powerful firewall and content filtering, configurable Quality of Service and an array of VPN capabilities, with the performance to make full use of FTTP Fibre broadband.
Full Fibre Ethernet Router
Powerful SoHo Router
Wi-Fi AX3000 Wireless Network
VPN Matcher
V4 Gigabit LAN Ports with VLANs
DrayTek SSL VPN
Firewall and Content Filtering
VigorACS Central Management
