Teltonika RUTX11000000 Modbus TCP, MQTT, SNMP, TCP, UDP, 4 Port Ethernet, Wi-Fi
- RS Stock No.:
- 735-294
- Mfr. Part No.:
- RUTX1120B200
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€511.57
(exc. VAT)
€629.23
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €511.57 |
*price indicative
- RS Stock No.:
- 735-294
- Mfr. Part No.:
- RUTX1120B200
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | Ethernet, Wi-Fi | |
| Model Number | RUTX11000000 | |
| Transmission Speed | 300Mbps | |
| Nominal Supply Voltage | 9 → 50 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Width | 115mm | |
| Weight | 456g | |
| Depth | 95.1mm | |
| Standards/Approvals | WEEE | |
| Height | 44.2mm | |
| Communication Protocol | Modbus TCP, MQTT, SNMP, TCP, UDP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type Ethernet, Wi-Fi | ||
Model Number RUTX11000000 | ||
Transmission Speed 300Mbps | ||
Nominal Supply Voltage 9 → 50 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Width 115mm | ||
Weight 456g | ||
Depth 95.1mm | ||
Standards/Approvals WEEE | ||
Height 44.2mm | ||
Communication Protocol Modbus TCP, MQTT, SNMP, TCP, UDP | ||
- COO (Country of Origin):
- LT
The Teltonika router offers robust mobile routing capabilities with Advanced LTE connectivity, ensuring seamless internet access for various applications in dynamic environments.
Supports 4G LTE Cat 6 speeds up to 300 Mbps for effective data transmission
Equipped with dual SIM capability for automatic switching to maintain connection
Provides multiple network access options via band management and customizable PDNs
Integrated Wi-Fi 5 technology accommodates up to 150 simultaneous users
Related links
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUT361100000 Modbus TCP SNMP Wi-Fi
- Teltonika RUTM52100000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTC50200000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTM30000000 Modbus TCP SNMP UDP, 2 Port 5G
- Teltonika TRB246000600 DNP3 IPv6 MQTT TCP UDP Wi-Fi
