Teltonika RUTM30000000 Modbus TCP, MQTT, SNMP, TCP, UDP, 2 Port 5G

Subtotal (1 unit)*

€687.42

(exc. VAT)

€845.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€687.42

*price indicative

RS Stock No.:
735-308
Mfr. Part No.:
RUTM30000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Modem Type

5G

Model Number

RUTM30000000

Transmission Speed

3.4Gbps

Nominal Supply Voltage

9 → 50 V DC

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Height

30mm

Width

100mm

Standards/Approvals

WEEE

Weight

319g

Depth

93.7mm

Communication Protocol

Modbus TCP, MQTT, SNMP, TCP, UDP

COO (Country of Origin):
LT
The Teltonika mobile router provides high-speed 5G connectivity and versatile network options, ensuring seamless communication across various platforms. Its robust hardware features make it suitable for demanding industrial applications.

Supports 5G Sub-6GHz with data rates up to 3.4Gbps for Rapid downloads

Includes dual SIM slots and eSIM for flexible connectivity options

Features Advanced Wi-Fi capabilities with 802.11ac and MU-MIMO for optimal performance

Offers comprehensive routing protocols to manage network traffic efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy