Teltonika RUTM09000000 Modbus TCP, MQTT, SNMP, TCP, UDP, 4 Port 4G

Subtotal (1 unit)*

€383.66

(exc. VAT)

€471.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€383.66

*price indicative

RS Stock No.:
735-306
Mfr. Part No.:
RUTM09000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Modem Type

4G

Product Type

Router

Model Number

RUTM09000000

Transmission Speed

300Mbps

Nominal Supply Voltage

9 → 50 V DC

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

4

Minimum Operating Temperature

-40°C

Connection Port

RJ45

Maximum Operating Temperature

75°C

Height

44.2mm

Weight

455g

Width

115mm

Standards/Approvals

WEEE

Depth

95.1mm

Communication Protocol

Modbus TCP, MQTT, SNMP, TCP, UDP

COO (Country of Origin):
LT
The Teltonika mobile router provides high-speed 4G LTE connectivity while supporting versatile networking features for enhanced performance and reliability in data transmission.

Supports 4G LTE Cat 6 for download speeds up to 300 Mbps

Features dual SIM capability with auto-switching for uninterrupted connectivity

Offers Advanced routing protocols including BGP, OSPF, and RIP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy