Teltonika TRB246000600 DNP3, HTTP, IPv6, Modbus, MQTT, NTP, TCP, Telnet, UDP, 1 Port Ethernet, Wi-Fi
- RS Stock No.:
- 735-304
- Mfr. Part No.:
- TRB246000600
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€232.69
(exc. VAT)
€286.21
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.69 |
*price indicative
- RS Stock No.:
- 735-304
- Mfr. Part No.:
- TRB246000600
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Modem Type | Ethernet, Wi-Fi | |
| Product Type | Router | |
| Model Number | TRB246000600 | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 9 → 30 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Width | 83mm | |
| Standards/Approvals | UKCA | |
| Weight | 165g | |
| Depth | 74.2mm | |
| Height | 25mm | |
| Communication Protocol | DNP3, HTTP, IPv6, Modbus, MQTT, NTP, TCP, Telnet, UDP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Modem Type Ethernet, Wi-Fi | ||
Product Type Router | ||
Model Number TRB246000600 | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 9 → 30 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Width 83mm | ||
Standards/Approvals UKCA | ||
Weight 165g | ||
Depth 74.2mm | ||
Height 25mm | ||
Communication Protocol DNP3, HTTP, IPv6, Modbus, MQTT, NTP, TCP, Telnet, UDP | ||
- COO (Country of Origin):
- LT
The Teltonika gateway offers robust mobile connectivity with 4G LTE capabilities, designed to deliver reliable internet service for various applications. Its Advanced features ensure seamless operation in demanding environments.
Supports mobile module with 4G LTE speeds up to 150 Mbps
Equipped with dual SIM functionality for automatic switching
Related links
- Teltonika OTD144000000 HTTP MQTT SNMP Telnet 2 Port Wi-Fi
- Teltonika TRB160100000 HTTP MQTT SNMP Telnet 1 Port 4G
- Teltonika TRB501100000 HTTP MQTT SNMP Telnet 1 Port 5G
- Teltonika ATRM50100000 HTTP NTP Telnet 1 Port 5G
- Teltonika TRB141 2 Port Industrial Gateway HTTP MQTT SNMP Telnet, UDP
- Teltonika OTD500100000 HTTP NTP Telnet 2 Port 5G
- Teltonika TRB142 2 Port Industrial Gateway DNP3 IPv4 routing Modbus RTU NTP TCP,
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
