Subtotal (1 unit)*
€1,423.53
(exc. VAT)
€1,750.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,423.53 |
*price indicative
- RS Stock No.:
- 764-816
- Mfr. Part No.:
- MRX3 LTE 1.2
- Manufacturer:
- INSYS icom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Router | |
| Number of LAN Ports | 5 | |
| Security Protocols | AES, HTTPS | |
| Standards/Approvals | UKCA | |
| Width | 82mm | |
| Height | 88mm | |
| Depth | 117mm | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Router | ||
Number of LAN Ports 5 | ||
Security Protocols AES, HTTPS | ||
Standards/Approvals UKCA | ||
Width 82mm | ||
Height 88mm | ||
Depth 117mm | ||
- COO (Country of Origin):
- DE
The INSYS ICOM Router offers versatile DIN rail mounting in control cabinets and small distribution boards Plus convenient wall mounting.
Energy saving mode optimises power use for solar or battery powered applications
Compact design fits tight spaces in industrial environments
Ensures reliable connectivity with minimal energy consumption
