Siretta QUARTZ-GOLD-W21-5G (GL) QUARTZ-GOLD-W21-5G (GL), 4 Port

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€698.71

(exc. VAT)

€859.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€698.71
5 - 9€680.78
10 +€663.77

*price indicative

RS Stock No.:
267-4902
Mfr. Part No.:
QUARTZ-GOLD-W21-5G (GL)
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Industrial Router

Nominal Supply Voltage

24 V

Mount Type

Bracket

Number of Ports

4

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Standards/Approvals

No

Series

QUARTZ-GOLD-W21-5G (GL)

Height

102.6mm

Depth

27.7mm

Width

73.5mm

COO (Country of Origin):
CN

Siretta Industrial Router, 24V Nominal Supply Voltage, 4 Ports - QUARTZ-GOLD-W21-5G (GL)


This industrial router provides cellular connectivity for automation and control systems in demanding settings. Designed for installation with a bracket mount, it offers wired network interfacing via RJ45 and operates from a nominal 24V supply. The unit is intended for industrial contexts where Compact physical size and a Durable operating range are required.

Features and Benefits:


• 3.4Gbps transmission supports high-throughput data transfers
• 5G-capable cellular Interface enables low-latency links
• Four RJ45 ports allow multiple device connections
• Operates between -30°C and 75°C for harsh environments
• Compact 73.5mm width saves panel space
• Bracket mounting simplifies secure installation

Applications


• Suitable for remote machine monitoring in factories
• Ideal for cellular-backed SCADA communications
• Used for edge data aggregation in production lines
• Can be used for temporary site connectivity in utilities
• Used with HMI units requiring a stable network uplink

What power requirements are needed to run the device?


It requires a nominal 24V supply and should be integrated with an appropriate industrial power source that matches that voltage.

How is the router physically secured in an equipment bay?


It is fitted using a bracket mount for fixed attachment to panels or racks.

What certifications does it carry for regulatory use?


The unit meets CE, RoHS and UKCA standards for conformity and material restrictions.

What throughput and wireless generation does it support?


The device delivers 3.4Gbps transmission and supports 5G cellular connectivity for high-speed links.

How Compact is the unit for tight installations?


The router is engineered with a width of 73.5mm to minimise footprint in control cabinets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy