Siretta QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES, 4 Port
- RS Stock No.:
- 267-4903
- Mfr. Part No.:
- QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€758.27
(exc. VAT)
€932.67
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €758.27 |
| 5 - 9 | €738.83 |
| 10 + | €720.36 |
*price indicative
- RS Stock No.:
- 267-4903
- Mfr. Part No.:
- QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Industrial Router | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | Bracket | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Width | 73.5mm | |
| Series | QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES | |
| Depth | 27.7mm | |
| Height | 102.6mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Industrial Router | ||
Nominal Supply Voltage 24 V | ||
Mount Type Bracket | ||
Number of Ports 4 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Width 73.5mm | ||
Series QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES | ||
Depth 27.7mm | ||
Height 102.6mm | ||
- COO (Country of Origin):
- CN
Siretta Industrial Router, 3.4Gbps Transmission Speed, 24V Nominal Supply Voltage - QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES
This industrial router provides reliable network connectivity for automation and control systems operating in challenging environments. It supports high-speed wireless communication alongside wired RJ45 interfacing and is supplied to run from a 24V source, making it suitable for integration into machine and control panels where compact, bracket-mounted networking is required.
Features and Benefits:
• 3.4 Gbps transmission speed supports heavy data throughput
• Four RJ45 ports enable multiple wired device connections
• Operates from 24V supply for panel and machine compatibility
• Withstands -30°C to 75°C for extreme temperature resilience
• Bracket-mount design facilitates secure industrial installation
• Four RJ45 ports enable multiple wired device connections
• Operates from 24V supply for panel and machine compatibility
• Withstands -30°C to 75°C for extreme temperature resilience
• Bracket-mount design facilitates secure industrial installation
Applications
• Suitable for factory automation network backhaul and edge connectivity
• Ideal for remote telemetry in electrical substations and switchrooms
• Used with PLCs and HMIs for deterministic Ethernet links
• Can be used for machine-to-machine communication in manufacturing lines
• Suitable for deploying 5G-capable links in industrial control sites
• Ideal for remote telemetry in electrical substations and switchrooms
• Used with PLCs and HMIs for deterministic Ethernet links
• Can be used for machine-to-machine communication in manufacturing lines
• Suitable for deploying 5G-capable links in industrial control sites
What mounting provisions are provided for panel integration?
It is designed for bracket mounting to ensure a secure attachment to enclosures or DIN-rail adaptor plates without additional structural modification.
How does it cope with thermal stress in continuous operation?
The unit is specified to operate across a wide temperature span, allowing continuous function between -30°C and 75°C without functional derating within that range.
What certifications verify suitability for industrial deployment?
It holds CE, RoHS and UKCA approvals, indicating conformity with relevant EMC, safety and hazardous-material restrictions applicable in industrial installations.
What physical footprint considerations should be planned for cabinet layout?
The router is Compact with a width of 73.5mm and a shallow depth of 28 mm, allowing it to be accommodated in confined panel spaces.
What throughput can be expected when aggregating wired and wireless traffic?
The device supports an aggregate transmission capability up to 3.4 Gbps, providing substantial bandwidth for converged wired and wireless industrial traffic.
Related links
- Siretta QUARTZ-GOLD-W21-5G (GL) QUARTZ-GOLD-W21-5G (GL), 4 Port
- Siretta QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES, 2 Port 4G LTE
- Siretta QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES, 4 Port
- Siretta QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES, 4 Port
- Siretta QUARTZ-GOLD-21-5G (GL) + ACCESSORIES QUARTZ-GOLD-21-5G (GL) + ACCESSORIES, 4 Port
- Siretta QUARTZ-GOLD-21-5G (GL) QUARTZ-GOLD-21-5G (GL), 10 Port
- Siretta QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES, 2 Port Gigabit Ethernet Port
- Siretta QUARTZ-LITE-W21-UMTS(EU) + ACCESSORIES QUARTZ-LITE-W21-UMTS(EU) + ACCESSORIES, 2 Port LAN
