Ewon FLB3271_00 Wireless Access Point, IEEE 802.11 b/g/n
- RS Stock No.:
- 250-2732
- Mfr. Part No.:
- FLB3271_00
- Manufacturer:
- Ewon
Subtotal (1 unit)*
€151.08
(exc. VAT)
€185.83
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.08 |
*price indicative
- RS Stock No.:
- 250-2732
- Mfr. Part No.:
- FLB3271_00
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11 B/G/N | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Security Protocols | WAP, WEP, WAP 2 | |
| Standards/Approvals | FCC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11 B/G/N | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Security Protocols WAP, WEP, WAP 2 | ||
Standards/Approvals FCC, CE, RoHS | ||
- COO (Country of Origin):
- BE
The Ewon Flexy extension card increase the connectivity capability of the Ewon Flexy with a Wi-Fi modem. It provides a powerful backup Internet access for industrial M2M applications. WLAN technology offers free access, high bandwidth, easy deployment (no cabling) and facilitates security network management.
It is compatible with the Ewon Flexy 10x series, 20x series and 205
Operating temperature from -25 to +60°C
Related links
- Wieland 83.040.0051.0 1 Port Wireless Access Point 100Mbps
- Teltonika DAP140000000 Industrial Wireless Access Point Wi-Fi 4
- Teltonika DAP145000000 Industrial Wireless Access Point Wi-Fi 4
- Teltonika DAP142000000 Industrial Wireless Access Point Wi-Fi 4
- TP-Link AC750 1 Port Wireless Access Point 100Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps
- D-Link Wireless N Range Extender 1 Port Wireless Access Point 300Mbps
- Edimax EW-7438RPN Mini 1 Port Wireless Access Point IEEE 802.11 b 300Mbps
