Siretta QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES, 4 Port

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€879.71

(exc. VAT)

€1,082.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2€879.71
3 +€857.72

*price indicative

RS Stock No.:
254-1405
Mfr. Part No.:
QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Industrial Router

Transmission Speed

2.1Gbps

Nominal Supply Voltage

12 V dc

Mount Type

Bracket

Number of Ports

4

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Height

112mm

Depth

44mm

Weight

400g

Standards/Approvals

RoHS, UKCA, CE, FCC (TBC)

Width

132mm

Series

QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES

COO (Country of Origin):
CN

Siretta QUARTZ-ONYX 5G QUAD GbE LAN WiFi GPS Router With Accessories


The QUARTZ-ONYX router is a high speed quad port gigabit ethernet industrial router designed for transferring large amounts of data via the 5G NR cellular network. The QUARTZ-ONYX’s fast data transfer capability reaches up to 2.1 Gbps download and up to 450 Mbps upload speed. It also has fall-back to 4G/LTE and 3G/UMTS communication, should 5G NR be unavailable. It is well suited for high speed mobile broadband applications, offering reliable, secure wireless connectivity.

Features & Benefits


Global 5G NR (NSA & SA Modes) , 4G / LTE and 3G / UMTS bands

Dual SIM

Quad Gigabit LAN

RS232 or RS485

2.4 GHz & 5 GHz dual Wi-Fi support

GPS Capability

Strong resistance to electromagnetic interference

Built-in watch dog, multi-link detection

Compact industrial design

Excellent temperature endurance

VPN: OpenVPN, PPTP, L2TP, GRE, IPSec

Physical Interfaces


4 x Gigabit RJ-45 Ethernet Interfaces

2 x Standard SIM/R-UIM interface

2 x RP-SMA (Male) Wi-Fi Interface

4 x SMA (Female) Cellular interface

1 x SMA (Female) GPS interface

1 x DC Power Interface (7.5 to 32 V DC)

1 x SMA (Female) GPS interface

2 x Digital I/O

2 x Serial RS232 or 1 x RS485

1 x DC Power Interface (7.5 to 32 V DC)

The Siretta 5G router is powered with a Mediatek 880 MHz MIPS dual-core processor with 256 Mb flash and 2 Gb of DDR3 RAM which drives the Linux based operating system. A Quectel RM500QAE module is driven by the Qualcomm snapdragon X55 5G Modem which provides the cellular capabilities of the QUARTZONYX and is manufactured on a leading edge 7 nm semiconductor fabrication process coupled with dual sim operation to provide seamless connectivity. With Four Gigabit Ethernet interfaces, the QUARTZONYX also offers RS232 and RS485 interfaces that may be used to connect serial ports on products such as door access control panels and alarm panels to the Internet. Enhanced connectivity is provided by an intelligent GPIO interface that can send SMS messages on change of input state, and control outputs based on input state or SMS messages received. Optional GPS using a 56-channel u-box 7 engine for asset tracking applications is also available.

Payment Services

Vending machine connectivity

Retail POS

Internet based Video surveillance

Digital Signage

Public Transportation

Digital signage

4 x Cellular Antennas

4 x Cellular Antenna Magnetic Mount Extenders

1 x GPS Antenna

2 x Wi-Fi Antennas

1 x LAN Cable

1 x Power Block Interface

1 x Multi Head Power Adaptor

1 x DIN Rail Adaptor

CE

UKCA

FCC

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy