Siretta QUARTZ-GOLD-21-5G (GL) + ACCESSORIES QUARTZ-GOLD-21-5G (GL) + ACCESSORIES, 4 Port

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€732.78

(exc. VAT)

€901.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€732.78
5 - 9€713.99
10 +€696.14

*price indicative

RS Stock No.:
267-4901
Mfr. Part No.:
QUARTZ-GOLD-21-5G (GL) + ACCESSORIES
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Industrial Router

Nominal Supply Voltage

24 V

Mount Type

Bracket

Number of Ports

4

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Series

QUARTZ-GOLD-21-5G (GL) + ACCESSORIES

Width

73.5mm

Depth

27.7mm

Height

102.6mm

Standards/Approvals

No

COO (Country of Origin):
CN

Siretta Industrial Router, 24V Nominal Supply Voltage, 4 Ports - QUARTZ-GOLD-21-5G (GL) + ACCESSORIES


This industrial router provides a Compact 5G-enabled gateway for connectivity in demanding automation and control environments. It serves as a network bridge offering high-speed data transmission via wired interfaces and is designed for installation where a small footprint and sustained operation across a wide temperature range are required.

Features and Benefits:


• Four Ethernet ports deliver multi-node wired connectivity
• 3.5Gbps throughput supports high-bandwidth data transfers
• 24V nominal supply enables integration with industrial power rails
• Operational range from -30°C to 75°C maintains uptime in extremes
• Bracket mounting allows secure DIN-rail-style installation
• Certifications include CE, RoHS and UKCA for regulatory conformity

Applications


• Suitable for remote I/O consolidation in factory automation
• Ideal for machine-to-machine communication in plant control
• Used for edge data aggregation in SCADA networks
• Can be used for secure wired connectivity in transport systems

How many physical network ports are available and what is their Interface type?


There are four physical ports using RJ45 connectors to support standard Ethernet links.

What power arrangement is required for deployment on industrial panels?


The device expects a 24V supply voltage which aligns with common industrial power distribution.

What environmental limits should installers plan for during deployment?


It operates between -30°C and 75°C, so cooling or heating measures should be applied only if ambient conditions fall outside this range.

How large is the unit for space planning within control cabinets?


The enclosure width is 73.5mm and height is 103 mm, allowing Compact placement on mounting brackets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy