RS PRO PT1000 Temperature Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-367
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.56
(exc. VAT)
€26.52
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 January 2026
- Plus 20 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.56 |
*price indicative
- RS Stock No.:
- 350-367
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT1000 | |
| Probe Length | 50m | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT1000 | ||
Probe Length 50m | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT1000 RTD Sensor, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet Type PT1000 RTD Sensor is designed for precise temperature measurement in industrial environments. With a robust stainless steel probe and a 2-metre braided wire cable, this sensor is ideal for applications requiring reliable and accurate temperature readings. It is particularly suited for use in machinery manufacturing, panel manufacturing, and various production and test equipment.
Features and Benefits
Max Operating Temperature 400°C: Ensures high-temperature measurement capability for demanding applications
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliable performance
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Offers enhanced protection and flexibility in harsh environments
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliable performance
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Offers enhanced protection and flexibility in harsh environments
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Termination Type: Bare wire tail for easy integration into existing systems
Probe Material: Stainless steel for enhanced durability and longevity
Process Connection: 6 mm tube for secure and stable installation
Probe Material: Stainless steel for enhanced durability and longevity
Process Connection: 6 mm tube for secure and stable installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
