ifm electronic PT100 Temperature Probe, 10mm Dia, 260mm Long, Clamp Adapter, ± 0.15 +150°C Max
- RS Stock No.:
- 596-715
- Mfr. Part No.:
- TT2081
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€121.97
(exc. VAT)
€150.02
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.97 |
*price indicative
- RS Stock No.:
- 596-715
- Mfr. Part No.:
- TT2081
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT100 | |
| Probe Length | 260mm | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT100 | ||
Probe Length 260mm | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor is engineered to deliver precise temperature measurements in both liquids and gases, making it ideal for a range of industrial applications. With a measuring range from -40°C to 150°C, this reliable sensor features a sturdy stainless steel construction, ensuring high durability and resistance to extreme conditions. The sensor's compact design includes a clamp adapter with a diameter of 10 mm, allowing for seamless integration into existing systems. Its gold-plated contacts enhance performance and reliability, providing accurate readings while ensuring long-lasting functionality. Designed to operate effectively in ambient temperatures between -25°C and 80°C and with a storage temperature capacity of -40°C to 100°C, this product is a robust solution for all your temperature monitoring needs.
Measures temperatures from -40°C to 150°C (-40°F to 302°F), catering to diverse applications
Constructed from stainless steel for optimum durability and corrosion resistance
Includes a clamp adapter for easy installation and integration into various systems
Features gold-plated contacts to enhance accuracy and reliability of readings
Constructed from stainless steel for optimum durability and corrosion resistance
Includes a clamp adapter for easy installation and integration into various systems
Features gold-plated contacts to enhance accuracy and reliability of readings
Related links
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
- ifm electronic PT1000 Temperature Probe 260mm Long ± 0.15 +150°C Max
- ifm electronic PT100 Temperature Probe 300mm Long ± 0.15 +150°C Max
- ifm electronic PT100 Temperature Probe 150mm Long ± 0.15 +150°C Max
- ifm electronic PT100 Temperature Probe 100mm Long ± 0.15 +150°C Max
- ifm electronic PT1000 Temperature Probe 360mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
