ifm electronic PT100 Temperature Probe, 6mm Dia, 300mm Long, Clamp Adapter, ± 0.15 +150°C Max
- RS Stock No.:
- 596-835
- Mfr. Part No.:
- TT6281
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€119.45
(exc. VAT)
€146.92
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.45 |
*price indicative
- RS Stock No.:
- 596-835
- Mfr. Part No.:
- TT6281
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT100 | |
| Probe Length | 300mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT100 | ||
Probe Length 300mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor offers exceptional precision in measuring a wide range of temperatures from -40 to 150 °C. Designed for use with liquids and gases, this sensor boasts a robust stainless steel construction, ensuring durability even under high pressure conditions of up to 160 bar. The device is engineered with gold-plated contacts and complies with strict DIN standards for accuracy and response times. With an installation length of 300 mm and an ambient temperature tolerance from -25 to 80 °C, it is ideally suited for various industrial applications, providing reliable performance in demanding environments. The sensor is also IP68 and IP69K rated, guaranteeing protection against dust and water, making it suitable for rigorous operating conditions.
Measuring range from -40 to 150 °C for versatile use
Exceptional accuracy with a deviation of ± (0.15 K + 0.002 x|t|)
Constructed from high-grade stainless steel (316L/1.4404) for enhanced durability
IP 68 and IP 69K ratings provide excellent protection against moisture and dust
Exceptional accuracy with a deviation of ± (0.15 K + 0.002 x|t|)
Constructed from high-grade stainless steel (316L/1.4404) for enhanced durability
IP 68 and IP 69K ratings provide excellent protection against moisture and dust
Related links
- ifm electronic PT100 Temperature Probe 150mm Long ± 0.15 +150°C Max
- ifm electronic PT100 Temperature Probe 100mm Long ± 0.15 +150°C Max
- ifm electronic PT100 Temperature Probe 260mm Long ± 0.15 +150°C Max
- ifm electronic PT1000 Temperature Probe 260mm Long ± 0.15 +150°C Max
- ifm electronic PT1000 Temperature Probe 360mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
