RS PRO Translucent Silicone Rubber Sheet, 1 m x 1m x 2 mm, 11MPa, 200 °C
- RS Stock No.:
- 205-475
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€582.45
(exc. VAT)
€716.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.45 |
*price indicative
- RS Stock No.:
- 205-475
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Translucent | |
| Density | 1.18g/cm³ | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1m | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH, RoHS, FDA, EC1935/2004, BFR | |
| Tensile Strength | 11MPa | |
| Elongation | 630% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Translucent | ||
Density 1.18g/cm³ | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1m | ||
Thickness 2mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH, RoHS, FDA, EC1935/2004, BFR | ||
Tensile Strength 11MPa | ||
Elongation 630% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, High Tensile Strength, Silicone
This RS PRO rubber sheet is designed for applications requiring high durability and flexibility. Made from clear silicone, it offers excellent tensile strength and elongation properties, making it ideal for use in demanding environments. Its non-yellowing translucent finish ensures aesthetic consistency, while its compliance with multiple industry standards makes it suitable for food, beverage, and medical applications.
Features and Benefits
High tensile strength and tear strength: Provides durability and resistance to wear and tear
Non-yellowing translucent finish: Maintains a clear appearance over time
Does not produce any peroxides or ketones: Ensures safety in taste-sensitive applications
Platinum curing: Preferred by food, beverage, and medical industries for its purity and safety
Compliant with FDA, BFR, EC1935/2004, REACH, RoHS: Meets stringent safety and environmental standards
Passes FAR 25/ JAR 25/ CS 25 horizontal flammability tests: Ensures safety in aviation applications
Automotive standard Part 571FMVSS302: Suitable for use in automotive environments
Applications
Food industry
Beverage industry
Medical industry
Aviation
Automotive
Additional Information
Complies with key standards for safety and environmental impact
Suitable for a wide range of temperatures from -60 °C to 200 °C
Ideal for applications requiring a clear, non-yellowing material
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
