RS PRO Translucent Silicone Rubber Sheet, 1 m x 1m x 1.5 mm, 11MPa, 200 °C
- RS Stock No.:
- 205-474
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€466.74
(exc. VAT)
€574.09
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.74 |
*price indicative
- RS Stock No.:
- 205-474
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Translucent | |
| Density | 1.18g/cm³ | |
| Length | 1m | |
| Width | 1m | |
| Adhesive Backing | No | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, EC1935/2004, FAR 25/JAR 25/CS 25 Appending F, BFR, FDA, Automotive standard Part 571FMVSS302, (a) (1) (iv) and (a) (1) (v) horizontal flammability tests, REACH, part 1 | |
| Tensile Strength | 11MPa | |
| Elongation | 630% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Translucent | ||
Density 1.18g/cm³ | ||
Length 1m | ||
Width 1m | ||
Adhesive Backing No | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, EC1935/2004, FAR 25/JAR 25/CS 25 Appending F, BFR, FDA, Automotive standard Part 571FMVSS302, (a) (1) (iv) and (a) (1) (v) horizontal flammability tests, REACH, part 1 | ||
Tensile Strength 11MPa | ||
Elongation 630% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, Clear, 1.5 mm Thickness
RS PRO offers a high-quality silicone rubber sheet designed for applications requiring durability and compliance with stringent industry standards. This clear rubber sheet is ideal for use in food, beverage, and medical industries, providing excellent tensile strength and resistance to extreme temperatures.
Features and Benefits
High tensile strength and tear strength: Ensures durability and longevity in demanding applications
Non-yellowing translucent finish: Maintains aesthetic appeal and visibility
Does not produce any peroxides or ketones: Safe for use in taste-sensitive environments
Platinum curing: Preferred by food, beverage, and medical industries for its purity and safety
Compliance with multiple standards: Meets FDA, BFR, EC1935/2004, REACH, RoHS, and various flammability and automotive standards
Applications
Food industry
Beverage industry
Medical industry
Additional Information
Key standards: FDA, BFR, EC1935/2004, REACH, RoHS, FAR 25/ JAR 25/ CS 25 horizontal flammability tests, Automotive standard Part 571FMVSS302
Material: Silicone
Operating temperature range: -60 °C to 200 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
