RS PRO Translucent Silicone Rubber Sheet, 1 m x 1m x 3 mm, 11MPa, 200 °C
- RS Stock No.:
- 205-477
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€725.95
(exc. VAT)
€892.92
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €725.95 |
*price indicative
- RS Stock No.:
- 205-477
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Translucent | |
| Density | 1.18g/cm³ | |
| Length | 1m | |
| Width | 1m | |
| Adhesive Backing | No | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | BFR, EC1935/2004, (a) (1) (iv) and (a) (1) (v) horizontal flammability tests, REACH, part 1, Automotive standard Part 571FMVSS302, RoHS, FDA, FAR 25/JAR 25/CS 25 Appending F | |
| Elongation | 630% | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Translucent | ||
Density 1.18g/cm³ | ||
Length 1m | ||
Width 1m | ||
Adhesive Backing No | ||
Thickness 3mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals BFR, EC1935/2004, (a) (1) (iv) and (a) (1) (v) horizontal flammability tests, REACH, part 1, Automotive standard Part 571FMVSS302, RoHS, FDA, FAR 25/JAR 25/CS 25 Appending F | ||
Elongation 630% | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, High Tensile Strength, Non-Yellowing Translucent Finish
This RS PRO Rubber Sheet is designed for high-performance applications requiring durability and safety. Made from clear silicone, it offers excellent tensile strength and tear resistance, making it ideal for demanding environments. Its non-yellowing translucent finish ensures long-lasting clarity, while its platinum curing process makes it suitable for food, beverage, and medical industries.
Features and Benefits
High tensile strength and tear strength: Provides durability and reliability in demanding applications
Non-yellowing translucent finish: Maintains clarity and aesthetic appeal over time
Does not produce any peroxides or ketones: Ensures safety in taste-sensitive applications
Platinum curing: Favoured by food, beverage, and medical industries for its safety and compliance
FDA, BFR, EC1935/2004, REACH, RoHS compliant: Meets international safety and environmental standards
FAR 25/ JAR 25/ CS 25 horizontal flammability tests: Ensures compliance with stringent safety regulations
Automotive standard Part 571FMVSS302: Suitable for use in automotive applications
Applications
Food industry
Beverage industry
Medical industry
Automotive industry
Additional Information
Key standards: Complies with FDA, BFR, EC1935/2004, REACH, RoHS, and automotive standards
Material: Silicone with a density of 1.18 g/cm³
Operating temperature range: -60 °C to 200 °C
Dimensions: 1000 mm x 1000 mm, 3 mm thickness
Suitability: Ideal for environments requiring high safety and compliance standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
