RS PRO Black Rubber Rubber Sheet, 10 m x 1.4m x 1 mm, 4MPa, 70 °C
- RS Stock No.:
- 205-492
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€117.08
(exc. VAT)
€144.01
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.08 |
*price indicative
- RS Stock No.:
- 205-492
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Black | |
| Length | 10m | |
| Density | 1.5g/cm³ | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Elongation | 200% | |
| Tensile Strength | 4MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Black | ||
Length 10m | ||
Density 1.5g/cm³ | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 1mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Elongation 200% | ||
Tensile Strength 4MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Natural Rubber, SBR, Black
This RS PRO Rubber Sheet is designed for versatile industrial applications, offering a balance of flexibility and strength. Made from natural rubber and SBR, it is ideal for basic needs while being commercially viable. Its primary benefit is providing a reliable surface for flooring and workbench applications.
Features and Benefits
Flexible with good compression strength: Suitable for medium to high load applications, ensuring durability.
Moderate strength: With a tensile strength of 4 MPa and 250% elongation, it offers reliable performance under stress.
Weathering limitations: Not suitable for oils, greases, fuels, solvents, prolonged UV exposure, or ozone, ensuring users are aware of its environmental limitations.
No adhesive backing: Allows for easy repositioning and removal, providing flexibility in installation.
Temperature range: Operates effectively between -10 °C and 70 °C, suitable for various environments.
Applications
Flooring
Workbenches
Additional Information
Material Composition: Natural Rubber, SBR
Colour: Black
Dimensions: Length 10 m, Width 1400 mm, Thickness 1 mm
Density: 1.5 g/cm³
This rubber sheet is a practical choice for industrial settings requiring a balance of flexibility and strength, while being mindful of environmental exposure limitations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
