RS PRO Black Nitrile Rubber Rubber Sheet, 1 m x 1.4m x 1 mm, 13MPa, 70 °C
- RS Stock No.:
- 205-554
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€118.01
(exc. VAT)
€145.15
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 14 December 2026
- Plus 25 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.01 |
*price indicative
- RS Stock No.:
- 205-554
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 13MPa | |
| Elongation | 250% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Nitrile Rubber | ||
Colour Black | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 1mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 13MPa | ||
Elongation 250% | ||
RS PRO Rubber Sheet, Nitrile, Black, 1 m x 1.4 m
This RS PRO rubber sheet is crafted from premium quality nitrile, designed to meet stringent BS 2751 specifications. It offers outstanding resistance to oils, fats, and greases, making it ideal for demanding industrial environments. The sheet provides excellent mechanical and physical properties, ensuring durability and reliability in various applications.
Features and Benefits
Premium quality Nitrile (NBR) sheet: Ensures high performance and compliance with BS 2751 specifications
Outstanding resistance to oils, fats, and greases: Ideal for use in environments where exposure to these substances is common
Best in class mechanical and physical properties: Provides durability and reliability
Wide temperature range (-30°C to 120°C): Suitable for various industrial applications
Applications
Gasket
Hose
Liner
Protective Sleeve
Seal
Tubing
Additional Information
Tensile Strength: 13 MPa
Elongation: 250%
Material: Nitrile
Colour: Black
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Nitrile Rubber Sheet 13MPa, 70 °C
- RS PRO Black Nitrile Rubber Sheet 13MPa, 70 °C
- RS PRO Black Nitrile Rubber Sheet 9MPa, 110 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Chloroprene Rubber Sheet 9MPa, 120 °C
- RS PRO White Nitrile Rubber Sheet 6MPa, 115 °C
- RS PRO Black Chloroprene Rubber Sheet 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
