RS PRO Black Nitrile Rubber Rubber Sheet, 1 m x 1.4m x 1.5 mm, 13MPa, 70 °C
- RS Stock No.:
- 205-556
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€162.57
(exc. VAT)
€199.96
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.57 |
*price indicative
- RS Stock No.:
- 205-556
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 13MPa | |
| Elongation | 250% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Nitrile Rubber | ||
Colour Black | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 13MPa | ||
Elongation 250% | ||
RS PRO Rubber Sheet, Nitrile, Black, 1.5 mm Thickness
This RS PRO Rubber Sheet is crafted from high-quality nitrile (NBR), designed to meet stringent BS 2751 specifications. It offers exceptional resistance to oils, fats, and greases, making it ideal for demanding industrial environments. With a wide temperature range from -30°C to 120°C, this rubber sheet is versatile and reliable for various applications.
Features and Benefits
Premium quality Nitrile (NBR) sheet: Ensures durability and compliance with BS 2751 specifications
Outstanding resistance to oils, fats and greases: Ideal for use in environments exposed to these substances
Best in class mechanical and physical properties: Provides excellent tensile strength and elongation
Wide temperature range (-30°C to 120°C): Suitable for diverse applications in varying conditions
Applications
Gasket
Hose
Liner
Protective Sleeve
Seal
Tubing
Additional Information
Material: Nitrile
Colour: Black
Length: 1 m
Width: 1.4 m
Thickness: 1.5 mm
Tensile Strength: 13 MPa
Elongation: 250%
Maximum Operating Temperature: 70 °C
Minimum Operating Temperature: -30 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Nitrile Rubber Sheet 13MPa, 70 °C
- RS PRO Black Nitrile Rubber Sheet 13MPa, 70 °C
- RS PRO Black Nitrile Rubber Sheet 9MPa, 110 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Chloroprene Rubber Sheet 9MPa, 120 °C
- RS PRO White Natural Rubber Rubber Sheet 6MPa, 115 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 5MPa, 140 °C
- RS PRO Black Chloroprene Rubber Sheet 4MPa, 90 °C
