RS PRO Black Nitrile Rubber Rubber Sheet, 1 m x 1.4m x 2 mm, 13MPa, 70 °C
- RS Stock No.:
- 205-557
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€205.23
(exc. VAT)
€252.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 07 December 2026
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.23 |
*price indicative
- RS Stock No.:
- 205-557
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Length | 1m | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 13MPa | |
| Elongation | 250% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Nitrile Rubber | ||
Colour Black | ||
Length 1m | ||
Width 1.4m | ||
Adhesive Backing No | ||
Thickness 2mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 13MPa | ||
Elongation 250% | ||
RS PRO Rubber Sheet, Nitrile, Black, 1 m x 1.4 m
RS PRO offers a high-quality Nitrile rubber sheet designed for demanding industrial applications. This rubber sheet is ideal for creating gaskets, seals, and protective linings, providing excellent resistance to oils, fats, and greases. Its robust mechanical properties ensure durability and reliability in various environments.
Features and Benefits
Premium quality Nitrile (NBR) sheet: Made to stringent BS 2751 specifications for assured performance
Outstanding resistance to oils, fats, and greases: Ensures longevity and reliability in harsh conditions
Best in class mechanical and physical properties: Provides superior tensile strength and elongation
Wide temperature range (-30°C to 120°C): Suitable for diverse industrial applications
Applications
Gasket manufacturing
Hose and tubing production
Protective linings and sleeves
Sealing solutions in oil and gas industries
Additional Information
Material: Nitrile
Colour: Black
Dimensions: 1 m length x 1.4 m width
Thickness: 2 mm
Tensile Strength: 13 MPa
Elongation: 250%
Maximum Operating Temperature: 70°C
Minimum Operating Temperature: -30°C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Nitrile Rubber Sheet 13MPa, 70 °C
- RS PRO Black Nitrile Rubber Sheet 13MPa, 70 °C
- RS PRO Black Nitrile Rubber Sheet 9MPa, 110 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO White Nitrile Rubber Sheet 6MPa, 115 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
