RS PRO Black Rubber Rubber Sheet, 10 m x 1.4m x 1.5 mm, 4MPa, 70 °C
- RS Stock No.:
- 205-493
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€175.62
(exc. VAT)
€216.01
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.62 |
*price indicative
- RS Stock No.:
- 205-493
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Black | |
| Length | 10m | |
| Density | 1.5g/cm³ | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Elongation | 200% | |
| Tensile Strength | 4MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Black | ||
Length 10m | ||
Density 1.5g/cm³ | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Elongation 200% | ||
Tensile Strength 4MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Natural Rubber, SBR, Black
This RS PRO Rubber Sheet is designed for a variety of industrial applications, offering flexibility and strength. Made from natural rubber and SBR, it is ideal for basic needs while remaining commercially viable. Its primary benefit is its ability to withstand medium to high loads, making it suitable for flooring and workbench surfaces.
Features and Benefits
Flexible with good compression strength: Suitable for medium to high loads, providing durability and reliability.
Moderate strength: With a tensile strength of 4 MPa and 250% elongation, it offers a balance of strength and flexibility.
Weathering resistance: May degrade quickly outdoors due to UV and ozone, so it is best used indoors.
Non-adhesive backing: Allows for easy repositioning and removal without leaving residue.
Applications
Flooring
Workbenches
Additional Information
Not suitable for: Oils, greases, fuels, solvents, prolonged UV exposure, or ozone
Operating Temperature Range: -10 °C to 70 °C
Colour: Black
Material: Natural Rubber, SBR
Dimensions: Length 10 m, Width 1400 mm, Thickness 1.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
