Teng Tools Aluminium Tool Box 200 mm 450 mm 450mm
- RS Stock No.:
- 810-708
- Mfr. Part No.:
- TC450
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€175.08
(exc. VAT)
€215.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.08 |
*price indicative
- RS Stock No.:
- 810-708
- Mfr. Part No.:
- TC450
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Box | |
| Material | Aluminium | |
| Sub Type | Tool Box | |
| Length | 450mm | |
| Width | 450mm | |
| Height | 200mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Tray Type | Removable Tool Tray | |
| Number of Trays | 1 | |
| Weight | 5.5kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Box | ||
Material Aluminium | ||
Sub Type Tool Box | ||
Length 450mm | ||
Width 450mm | ||
Height 200mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Tray Type Removable Tool Tray | ||
Number of Trays 1 | ||
Weight 5.5kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools portable tool storage offers essential organisation for your tools, featuring a robust design tailored for professionals and enthusiasts alike. Its thoughtful construction provides ample space and accessibility for all your tool storage needs.
Includes 30 clips for storing 1/4 inch , 3/8 inch and 1/2 inch drive sockets
Features a lift-out tool tray for enhanced organisation
Designed with a carrying handle that folds to one side for easy access
Equipped with padlock facilities and full-length piano hinges for added safety
Related links
- Teng Tools Aluminium Tool Bag with Shoulder Strap 360 mm x 450mm x 300 mm
- Bahco Aluminium Tool Box 84 mm 450 mm 341mm
- nVent SCHROFF Busbar 450 mm 450 mm 450mm
- Teng Tools Aluminium Rail
- Teng Tools Aluminium Socket Set
- Bahco Polypropylene Tool Box 399 mm 450 mm 165mm
- RS PRO Plastic Tool Box 240 mm 450 mm 331mm
- RS PRO Plastic Tool Box 240 mm 450 mm 260mm
