Schneider Electric XPSUVN Series Safety Module, 240V, 48 V
- RS Stock No.:
- 256-4860
- Mfr. Part No.:
- XPSUVN31AC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€904.58
(exc. VAT)
€1,112.63
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €904.58 |
*price indicative
- RS Stock No.:
- 256-4860
- Mfr. Part No.:
- XPSUVN31AC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | XPSUVN | |
| Display Type | No Display | |
| Supply Voltage | 240V, 48V | |
| Depth | 120mm | |
| Standards/Approvals | RoHS | |
| Width | 22.5mm | |
| IP Rating | IP40, IP20, IP54 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series XPSUVN | ||
Display Type No Display | ||
Supply Voltage 240V, 48V | ||
Depth 120mm | ||
Standards/Approvals RoHS | ||
Width 22.5mm | ||
IP Rating IP40, IP20, IP54 | ||
- COO (Country of Origin):
- ID
Schneider Electric XPSUVN31AC
This safety relay is designed for zero speed monitoring with delayed access to dangerous area. The safety relay is powered with 48 to 240V AC/DC, and equipped with a spring removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 3 safety inputs, 1 NO output configurable between 0,5s and 60s, and 2solid state diagnostic outputq with complete status information. The maximum safety level achieved by this safety relay is PLe/Category 3 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061 and SIL 3 conforming to IEC 61508. This safety relay weighs 0,200kg. Its dimensions are 22,5mm (Width) x 120mm (Depth) x 100mm (Height). This safety relays is suitable for applications such as Food and Beverage, Hoisting, Material Handling, Material Working, Packaging. This safe relay conforms to IEC 60947-5-1, IEC 61508-1, IEC 61508-2/-3, ISO 13849-1, IEC 62061 functional safety standards, is certified by cULus, TÜV. Harmony safety relays are compatible with Modicon logic controllers. This relay is mounted on a 35mm symmetrical DIN rail. Harmony XPS Basic and Universal safety relays are the first choice for managing single safety functions easily, typically in machines of simple to medium complexity. Harmony XPS Universal is the first choice for a broad range of simple to mid-complex machines.
The Schneider Electric safety module for zero speed detection has 48 to 240 V AC/DC rated supply voltage and 2.5 W power consumption with 1 NO safety outputs.
IP20, IP40, IP54 degree of protection
Related links
- Schneider Electric XPSUVN Series Safety Module 24V, 4 V
- Schneider Electric XPSBAC Series Safety Module 5 Safety Outputs 48 V
- Schneider Electric BMXF Series Safety Module
- Schneider Electric M580 Series Safety Module
- Schneider Electric TSX Series Safety Module
- Schneider Electric XPSOT Series Safety Module, 230V ac
- Schneider Electric BMXN Series Safety Module, 24V
- Schneider Electric TSX Series Safety Module, 24V
