Viso White Marker Post, White Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4733
- Mfr. Part No.:
- BSA100B
- Manufacturer:
- Viso
Subtotal (1 unit)*
€118.02
(exc. VAT)
€145.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.02 |
*price indicative
- RS Stock No.:
- 282-4733
- Mfr. Part No.:
- BSA100B
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Barrier Colour | White | |
| Tape Colour | White | |
| Barrier Material | Plastic | |
| Standards/Approvals | No | |
| Length | 1m | |
| Barrier Base Diameter | 330mm | |
| Diameter | 50mm | |
| Width | 1m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Barrier Colour White | ||
Tape Colour White | ||
Barrier Material Plastic | ||
Standards/Approvals No | ||
Length 1m | ||
Barrier Base Diameter 330mm | ||
Diameter 50mm | ||
Width 1m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso White steel chain post with weighted base is a bollard used to mark off an area easily, either temporarily or permanently. It has two levels for hanging chains in four possible directions and a threaded top for attaching information signs.
Made of steel with a concrete base
With 2 hooks for chains
Related links
- Viso White Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Marker Post Plastic, Barrier Post
- Viso White Marker Post Steel, Barrier Post
- Viso White Red Tape Barrier Post
- Viso White Black Marker Post Plastic 400 mm
- Viso Blue Black Marker Post Plastic 400 mm
- Viso Black White Marker Post Plastic, Barrier Post
