Viso White Marker Post, White Tape, Steel, Barrier Post
- RS Stock No.:
- 282-4739
- Mfr. Part No.:
- BSF100B
- Manufacturer:
- Viso
Subtotal (1 unit)*
€62.83
(exc. VAT)
€77.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.83 |
*price indicative
- RS Stock No.:
- 282-4739
- Mfr. Part No.:
- BSF100B
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Barrier Colour | White | |
| Tape Colour | White | |
| Barrier Material | Steel | |
| Kit Contents | 2 chain hooks | |
| Length | 1m | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 330mm | |
| Diameter | 50mm | |
| Width | 1m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Barrier Colour White | ||
Tape Colour White | ||
Barrier Material Steel | ||
Kit Contents 2 chain hooks | ||
Length 1m | ||
Standards/Approvals No | ||
Barrier Base Diameter 330mm | ||
Diameter 50mm | ||
Width 1m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso White steel chain post is a ground mounted bollard used to easily mark off access, either temporarily or permanently. The bollard can be securely embedded directly into the ground or used with bases to make it removable. It features two levels for hanging chains in four possible directions and a threaded top for attaching information signs.
Made of steel
With 2 hooks for chains
Related links
- Viso White Marker Post Steel, Barrier Post
- Viso White Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Marker Post Plastic, Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Black Black Tape Barrier Post
- Viso Black Marker Post Steel, Barrier Post
- Viso White Red Tape Barrier Post
