KRATOS SAFETY FA1010200 Fall Arrest Harness, 140 kg Max, Universal
- RS Stock No.:
- 149-345
- Mfr. Part No.:
- FA1010200
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€29.50
(exc. VAT)
€36.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.50 |
*price indicative
- RS Stock No.:
- 149-345
- Mfr. Part No.:
- FA1010200
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Fall Arrest Harness | |
| Harness Size | Universal | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Chest, Shoulder | |
| Buckle Type | Automatic | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Fall Arrest Harness | ||
Harness Size Universal | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Leg, Chest, Shoulder | ||
Buckle Type Automatic | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY body Harness has dorsal attachment D-Ring for fall arrest. It has shoulder and thigh-straps differentiated by a dual colour scheme. Standards = EN 361:2002
Adjustable thigh-straps
Ideally positioned sit-strap for extended comfort
Related links
- KRATOS SAFETY FA1010400 Fall Arrest Harness Universal
- KRATOS SAFETY FA1021200 Fall Arrest Harness Universal
- KRATOS SAFETY FA1011500 Fall Arrest Harness Universal
- KRATOS SAFETY FA1021100 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010300 Fall Arrest Harness Universal
- KRATOS SAFETY FA1011000 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010500 Fall Arrest Harness Universal
- JSP FAR0209 Fall Arrest Harness Universal
