KRATOS SAFETY FA1011000 Fall Arrest Harness, 140 kg Max, Universal

Subtotal (1 unit)*

€218.33

(exc. VAT)

€268.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€218.33

*price indicative

RS Stock No.:
149-359
Mfr. Part No.:
FA1011000
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Harness Size

Universal

Product Type

Fall Arrest Harness

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Leg, Shoulder

Harness Points

2

Harness Material

Aramid

Standards/Approvals

ISO 9150 : 1988 and ISO 15025 :2005

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY Harness with straps resisting to splashes of molten metal. This harness has been designed to offer a perfect solution for workers doing welding at height. We recommend its use for shipbuilding, building steelwork. Standards = EN 361:2002, ISO 9150:1988, ISO 15025:2002

1 dorsal D-Ring, 2 chest attachment textile loops for fall arrest

Adjustable shoulder and thigh straps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy