KRATOS SAFETY FA1021100 Fall Arrest Harness, 140 kg Max, Universal
- RS Stock No.:
- 149-367
- Mfr. Part No.:
- FA1021100
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€334.01
(exc. VAT)
€410.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.01 |
*price indicative
- RS Stock No.:
- 149-367
- Mfr. Part No.:
- FA1021100
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Fall Arrest Harness | |
| Harness Size | Universal | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Shoulder | |
| Buckle Type | Automatic | |
| Harness Material | Aramid | |
| Harness Points | 3 | |
| Standards/Approvals | EN358 : 2000, EN361 : 2002, ISO9150 : 1988, ISO15025 : 2005 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Fall Arrest Harness | ||
Harness Size Universal | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Shoulder | ||
Buckle Type Automatic | ||
Harness Material Aramid | ||
Harness Points 3 | ||
Standards/Approvals EN358 : 2000, EN361 : 2002, ISO9150 : 1988, ISO15025 : 2005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Fire free Harness with work positioning belt, it has been designed to offer a perfect solution for workers doing welding at height. We recommend its use for shipbuilding, building steelwork. It has 1 dorsal D-Ring, 2 chest attachment textile loops for fall arrest and 2 lateral D-rings at waist level on both sides for work positioning. Standards = EN 361:2002, EN 358:2018, ISO 9150:1988, ISO 15025:2002
Adjustable shoulder
Waist belt
Related links
- KRATOS SAFETY FA1010400 Fall Arrest Harness Universal
- KRATOS SAFETY FA1021200 Fall Arrest Harness Universal
- KRATOS SAFETY FA1011500 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010300 Fall Arrest Harness Universal
- KRATOS SAFETY FA1011000 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010200 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010500 Fall Arrest Harness Universal
- JSP FAR0209 Fall Arrest Harness Universal
