ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-529
- Mfr. Part No.:
- 1SCA022572R0320
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,248.93
(exc. VAT)
€1,536.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,248.93 |
*price indicative
- RS Stock No.:
- 716-529
- Mfr. Part No.:
- 1SCA022572R0320
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to deliver reliable performance in both indoor and outdoor environments, featuring a robust stainless steel enclosure. With its interlocked cover that prevents accidental opening during operation, this safety switch ensures maximum protection while facilitating effective thermal management. Capable of handling up to 45A at 415V and equipped with A One NO and one NC auxiliary contact. Additionally, its IP65 rating guarantees dust and water resistance, making it an excellent choice for various industrial settings. Designed for easy installation with knock-out cable entries, this safety switch meets rigorous compliance standards, ensuring peace of mind and operational safety.
Stainless steel enclosure ensures durability and resistance to corrosive environments
IP65 rating provides protection against dust and water, suitable for outdoor use
Interlocked cover prevents accidental access when the switch is in the ON position
Designed for a broad cable cross-section range from 1.5 to 35 mm²
Minimum order quantity of just one piece for easy procurement
Recognised for compliance with EMC standards for enhanced performance in sensitive applications
Rated insulation voltage of 750V offers broad compatibility across various installations
Easy installation with knock-out type cable entries and adjustable Terminal configurations