RS PRO Female Molex to Female SATA SATA Cable, 850 mm
- RS Stock No.:
- 839-405
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.97
(exc. VAT)
€23.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.97 |
*price indicative
- RS Stock No.:
- 839-405
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Molex | |
| Product Type | SATA Cable | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Cable Length | 850mm | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Molex | ||
Product Type SATA Cable | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Cable Length 850mm | ||
Standards/Approvals UKCA | ||
Jacket Colour Black | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO SATA Power Splitter/Extension is designed to provide additional power connections for compatible devices, effectively extending existing setups. Its practical design allows for seamless integration with your current power supply.
Features one male connector for connecting to existing power
Equipped with three female connectors for adding multiple devices
Cable measures a convenient 85cm in length
Complies with CE, UKCA, ROHS, and REACH standards
Related links
- RS PRO Female Molex to Female SATA SATA Cable, 150 mm
- RS PRO Female SATA to Female SATA SATA Cable, 2 m
- RS PRO Female SATA to Female SATA SATA Cable, 1 m
- RS PRO Female SATA to Female SATA SATA Cable, 500 mm
- RS PRO Female SATA to Female SATA SATA Cable, 900 mm
- RS PRO Female SATA to Female SATA SATA Cable, 200 mm
- RS PRO Female SATA to Female SATA SATA Cable, 450 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 304.8 mm
