STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2R06A
- RS Stock No.:
- 249-713
- Mfr. Part No.:
- STTH2R06A
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 4,220 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.312 | €6.24 |
| 200 - 980 | €0.254 | €5.08 |
| 1000 - 1980 | €0.193 | €3.86 |
| 2000 + | €0.172 | €3.44 |
*price indicative
- RS Stock No.:
- 249-713
- Mfr. Part No.:
- STTH2R06A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH2R06 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Height | 2.03mm | |
| Standards/Approvals | RoHS | |
| Width | 2.95mm | |
| Diameter | 2.25mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH2R06 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Height 2.03mm | ||
Standards/Approvals RoHS | ||
Width 2.95mm | ||
Diameter 2.25mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2R06A
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2L06A
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC STTH1L06A
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC STTH1R06A
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2R06U
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2L06U
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-41 STTH2L06
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AC MURA160T3G
