ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ15RSM10SDTL1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€10.19

(exc. VAT)

€12.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€1.019€10.19
100 - 240€0.967€9.67
250 - 490€0.896€8.96
500 - 990€0.826€8.26
1000 +€0.794€7.94

*price indicative

Packaging Options:
RS Stock No.:
264-553
Mfr. Part No.:
YQ15RSM10SDTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-277GE

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

YQ

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

680mV

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

230A

Maximum Operating Temperature

175°C

Length

6.65mm

Standards/Approvals

RoHS

Width

4.75mm

Height

1.2mm

Automotive Standard

AEC-Q101

The ROHM highly efficient Schottky barrier diode with a trench MOS structure operates at 100V and 15A in a TO-277GE package. It is designed to improve the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.

High reliability

Small power mold type

Low VF and low IR

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy