ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ15BGE10ATL
- RS Stock No.:
- 235-2705
- Mfr. Part No.:
- RBQ15BGE10ATL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2705
- Mfr. Part No.:
- RBQ15BGE10ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Maximum Continuous Forward Current (If) | 15 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-252 | |
| Automotive Standard | No | |
| Diode Configuration | 2x Common Cathode Pair | |
| Maximum Forward Voltage (Vf) | 710 mV | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 A | |
| Peak Reverse Current (Ir) | 140 μA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Maximum Continuous Forward Current (If) 15 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-252 | ||
Automotive Standard No | ||
Diode Configuration 2x Common Cathode Pair | ||
Maximum Forward Voltage (Vf) 710 mV | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 A | ||
Peak Reverse Current (Ir) 140 μA | ||
Standards/Approvals RoHS | ||
The ROHM RBQ series is a high reliability schottky barrier diode with low IR for switching power supply. It has repetitive Peak reverse voltage of 100 V.
Power mold type
Cathode common dual type
Silicon epitaxial Planar structure
Related links
- ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ15BGE10ATL
- ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ15RSM10SDTFTL1
- ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ15RSM10SDTL1
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK YQ20BGE10SDTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ20BM100ATL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM100FNSTL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ10BGE10ATL
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB078BM10SFNSTL
