ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ15RSM10SDTFTL1
- RS Stock No.:
- 264-867
- Mfr. Part No.:
- YQ15RSM10SDTFTL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €4.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.30
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.86 | €9.30 | - |
| 50 - 95 | €1.764 | €8.82 | €4.80 |
| 100 - 495 | €1.636 | €8.18 | €22.40 |
| 500 - 995 | €1.51 | €7.55 | €175.00 |
| 1000 + | €1.45 | €7.25 | €410.00 |
*price indicative
- RS Stock No.:
- 264-867
- Mfr. Part No.:
- YQ15RSM10SDTFTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | YQ | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 230A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 680mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Width | 4.75mm | |
| Standards/Approvals | RoHS | |
| Length | 6.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series YQ | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 230A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 680mV | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Width 4.75mm | ||
Standards/Approvals RoHS | ||
Length 6.65mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Trench MOS Structure 100V 15A TO-277GE is a highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.
High reliability
Power mold type
Low VF and low IR
Low capacitance
Related links
- ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ15RSM10SDTL1
- ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ15BGE10ATL
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM10BTL1
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ3RSM10SDTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM10BTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ10RSM10SDTL1
