ROHM 30 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220FN RB238T-30HZC9
- RS Stock No.:
- 264-795
- Mfr. Part No.:
- RB238T-30HZC9
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.558 | €12.79 | - |
| 50 - 95 | €2.432 | €12.16 | 4% |
| 100 + | €2.252 | €11.26 | 11% |
*price indicative
- RS Stock No.:
- 264-795
- Mfr. Part No.:
- RB238T-30HZC9
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220FN | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 12A | |
| Maximum Forward Voltage Vf | 750mV | |
| Minimum Operating Temperature | 55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Length | 29mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Height | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220FN | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 12A | ||
Maximum Forward Voltage Vf 750mV | ||
Minimum Operating Temperature 55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Length 29mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Height 4.5mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM super low IR and high reliability Automotive schottky barrier diode for switching power supply.
Cathode common dual type
High reliability
Super low IR
Related links
- ROHM 30 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB078BM30SFNSTL
- ROHM 30 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-30FNSTL
- ROHM 30 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-30FNSTL
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM30ATR
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962 RB520HS-30T15R
