ROHM 30 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB078BM30SFNSTL

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.895€8.95-
100 - 240€0.851€8.514%
250 - 490€0.788€7.8811%
500 - 990€0.725€7.2518%
1000 +€0.70€7.0021%

*price indicative

Packaging Options:
RS Stock No.:
264-887
Mfr. Part No.:
RB078BM30SFNSTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-252M

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

RB

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

720mV

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Width

6.8mm

Length

6.4mm

Standards/Approvals

RoHS

Height

2.3mm

Automotive Standard

No

The ROHM ultra low IR schottky barrier diode, suitable for Switching power supply.

High reliability

Power mold type

Ultra Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy